TE Connectivity 657229-000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.16inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 657229-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.