TE Connectivity 6588079-2 technical specifications.
| Connector Type A | SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Blue, Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 100m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588079-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.