TE Connectivity 6588189-1 technical specifications.
| Body Material | Aluminium, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 49mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.