TE Connectivity 6588189-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Lead Free | Not Applicable |
| Length | 64mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588189-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.