
TE Connectivity 6588240-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6588240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.