
TE Connectivity 6588291-1 technical specifications.
| Body Material | Plastic, Polyarylsulfone |
| Package/Case | 125 |
| Color | Grey |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Grey |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.