
This 125um multimode fiber optic cable features a duplex configuration and is constructed with 3mm buffered fiber. The cable is made from plastic, polyarylsulfone, and has a grey housing color. It is compliant with ELV standards and has an insertion loss of 0.3dB. The cable is available in bulk packaging with 10 units per package and is part of the LightCrimp Plus series.
TE Connectivity 6588292-1 technical specifications.
| Body Material | Plastic, Polyarylsulfone |
| Package/Case | 125 |
| Color | Grey |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Grey |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LightCrimp Plus |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.