TE Connectivity 6588292-2 technical specifications.
| ELV | Compliant |
| Housing Color | Beige |
| Insertion Loss | 0.7dB |
| Mode | Multimode |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588292-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
