TE Connectivity 6588569-2 technical specifications.
| ELV | Compliant |
| Housing Color | Yellow |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588569-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.