TE Connectivity 6588706-2 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6588706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.