TE Connectivity 6588707-2 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588707-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.