TE Connectivity 6588708-1 technical specifications.
| Body Material | Polyether |
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588708-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.