TE Connectivity 6588709-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Diameter | -2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6588709-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.