TE Connectivity 6588711-3 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6588711-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.