
TE Connectivity 6588714-1 technical specifications.
| Body Material | Plastic, Glass, Polyethersulfone |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 126um |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fokit |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588714-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
