TE Connectivity 6588714-6 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Housing Color | Blue |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588714-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.