TE Connectivity 6588715-2 technical specifications.
| Body Material | Polyethersulfone |
| Color | Black |
| ELV | Compliant |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588715-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.