TE Connectivity 6588878-8 technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | 125 |
| Color | Violet |
| ELV | Compliant |
| Housing Color | Violet |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MT-RJ Secure |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588878-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.