TE Connectivity 6588930-3 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6588930-3 to view detailed technical specifications.
No datasheet is available for this part.