Right-angle, through-hole power connector with 3 power and 16 signal positions, totaling 19 positions. Features a 7.62mm pitch and a 42A contact current rating. Constructed with a copper alloy contact material and tin plating. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This board-to-board connector system is RoHS and ELV compliant.
TE Connectivity 6600112-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Power Positions | 3 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 5.34um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600112-2 to view detailed technical specifications.
No datasheet is available for this part.