TE Connectivity 6600132-7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6600132 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 6600132-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.