Board-to-board connector featuring a straight, female receptacle with a press-fit termination. This shrouded header and receptacle system offers 4 power positions with a 42A contact current rating and 24 signal positions. The black housing is constructed from UL94 V-0 rated material, operating between -20°C and 105°C with a maximum voltage rating of 60V AC. Mounting is through-hole with PCB mount retention, and the connector has a 6.35mm pitch.
TE Connectivity 6600333-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 59.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 5.97um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600333-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.