32-position, 4-row shrouded and unshrouded header and receptacle connector system for board-to-board applications. Features 8 power positions with a 42A contact current rating and 24 signal positions. Utilizes press-fit termination with a 6.35mm pitch and straight, vertical PCB mounting orientation. Constructed with copper alloy contacts and metal plating, housed in black UL94 V-0 rated material. Operates within a -20°C to 105°C temperature range and is RoHS compliant.
TE Connectivity 6600333-6 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 5.97um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600333-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.