91-position, 4-row shrouded and unshrouded header and receptacle connector system for board-to-board applications. Features 3 power positions with a 42A contact current rating and 88 signal positions. Black housing, straight orientation, and through-hole mounting with PCB mount retention. Utilizes copper alloy contacts with metal plating and press-fit termination. Operating temperature range of -20°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 6600333-8 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 91 |
| Number of Power Positions | 3 |
| Number of Rows | 4 |
| Number of Signal Positions | 88 |
| Orientation | Straight |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 5.9um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600333-8 to view detailed technical specifications.
No datasheet is available for this part.