This shrouded header and receptacle connector system offers a straight, vertical PCB mounting orientation with a 2.54mm pitch. It features 2 power positions and 16 signal positions, totaling 18 positions, with a contact current rating of 42A. Constructed with copper alloy contacts and metal plating, this press-fit termination component is designed for board-to-board applications. The black housing is UL94 V-0 flammability rated and operates within a temperature range of -20°C to 105°C, adhering to RoHS and ELV compliance.
TE Connectivity 6600333-9 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5.97um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600333-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.