
Power connector, straight, male, 4 positions, 4 power positions, 42A contact current rating, copper alloy contacts with metal plating. Board-to-board connector system with through-hole mounting and vertical PCB mounting orientation. Features a black housing, UL94 V-0 flammability rating, and operates within a -20°C to 105°C temperature range. Solder termination, lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 6600390-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1inch |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600390-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.