Power connector, male, straight orientation, featuring a 2-position, 1-row configuration with 2 power positions. This board-to-board connector system utilizes press-fit termination and offers a 42A contact current rating with copper alloy contacts and metal plating. Designed for through-hole, panel mount applications, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is RoHS and ELV compliant, with PCB mount retention included.
TE Connectivity 6600393-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600393-1 to view detailed technical specifications.
No datasheet is available for this part.