
TE Connectivity 66005-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| ELV | Compliant |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 15.79mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66005-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.