
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 20-24AWG, this component offers a 5A current rating and a gold-plated bronze contact material. Operating within a temperature range of -40°C to 85°C, it has an insulation diameter of 2.03mm and a length of 16.8mm. This RoHS compliant contact is supplied in loose piece packaging.
TE Connectivity 66010-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.