
TE Connectivity 66021-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 0.09inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.