
Red insulated male tab terminal for 16-22 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating, it offers a 6.35mm mating tab width and a 3.68mm insulation diameter. This PVC-insulated component is RoHS compliant and supplied in cartons of 1000.
TE Connectivity 66023-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.68mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Material | Copper |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Tab |
| Width | 7.87mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66023-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
