TE Connectivity 66023-3 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66023-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.