Red, insulated quick disconnect terminal featuring a male gender and copper contact material with tin plating. Designed for 16-22AWG wire, it offers a 6.35mm mating tab width and 23.11mm length. This free-hanging terminal is supplied on tape and reel packaging, with a 3.68mm insulation diameter. RoHS compliant and ELV compliant.
TE Connectivity 66023-4 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Lead Free | Not Applicable |
| Length | 23.11mm |
| Material | Copper |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66023-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.