
TE Connectivity 66025-4 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 5.84mm |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Tab |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66025-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.