This quick disconnect terminal features a male, straight orientation with a 6.35mm mating tab width and 0.039-inch tab thickness. Constructed from copper with tin plating, it supports wire gauges from 10 to 12 AWG and has a non-mating end insulated with PVC. The terminal measures 1.1 inches in length with an insulation diameter of 0.23 inches and is RoHS compliant.
TE Connectivity 66025-6 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Copper |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Tab Thickness | 0.039inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66025-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.