
TE Connectivity 66051-3 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.515inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Gold |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66051-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
