TE Connectivity 6605412-3 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 6 |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605412-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.