Shielded, right-angle Ethernet connector with 8 contacts and 5 cores, featuring gold-plated bronze contacts. This modular connector offers a single element configuration with a 2.54mm pitch and 3.68mm tail length for through-hole mounting. Operating within a temperature range of 0°C to 70°C, it includes green and yellow LEDs and a 1:1.41 turns ratio. The component is UL94 V-0 rated for flammability.
TE Connectivity 6605420-9 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 5 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1.41 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6605420-9 to view detailed technical specifications.
No datasheet is available for this part.