
Modular Connectors / Ethernet Connectors 1X1 MAG45 4N3, 424 G/Y RLED
TE Connectivity 6605421-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:2.5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605421-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.