Shielded, right-angle USB-A connector with 8 positions and 6 loaded cores, featuring gold-plated bronze contacts. This single-element jack mounts via through-hole termination with a 2.54mm pitch and a 3.68mm tail length. Operating temperature range is 0°C to -70°C, with a UL94 V-0 flammability rating.
TE Connectivity 6605728-9 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 18.41mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 6 |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6605728-9 to view detailed technical specifications.
No datasheet is available for this part.