TE Connectivity 6605745-2 technical specifications.
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605745-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.