
Shielded, right-angle USB-A connector featuring 8 contacts and 4 cores, designed for through-hole mounting with a 2.54mm pitch. This single-port jack offers gold-plated bronze contacts, a 3.68mm tail length, and operates within a temperature range of 0°C to 70°C. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 6605752-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:2.5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605752-7 to view detailed technical specifications.
No datasheet is available for this part.
