
Modular RJ45 connector with integrated LEDs, featuring a right-angle, through-hole mounting design. This shielded component offers 10 positions loaded across a single row, with 4 cores per jack, and a 2.54mm pitch. Constructed with a polyester housing and bronze contacts plated in gold, it operates within a temperature range of 0°C to 70°C and supports a maximum AC voltage rating of 150V. Compliant with RoHS and ELV standards, this connector is designed for reliable signal transmission.
TE Connectivity 6605814-6 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Material | Polyester |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores | 12 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605814-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
