This 10-contact shielded through hole jack features a 12-core configuration with 1 port and 10 positions loaded. It is designed for right-angle orientation and has a pitch of 2.54mm. The jack is preloaded and compliant with ELV standards. It has a maximum operating temperature of -70°C and a minimum operating temperature of 0°C. The jack is packaged in a tray with 63 units and is part of the Mag45 series.
TE Connectivity 6605835-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 18.41mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605835-1 to view detailed technical specifications.
No datasheet is available for this part.