
Shielded, right-angle, through-hole mounted modular connector featuring 8 positions and 8 loaded contacts. This single-element, female connector utilizes bronze contacts with gold plating for reliable connectivity. Operating within a temperature range of 0°C to 70°C, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The connector has a depth of 21.59mm, length of 16.76mm, and a tail length of 3.68mm.
TE Connectivity 6605838-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 16.76mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 6 |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605838-1 to view detailed technical specifications.
No datasheet is available for this part.
