
Right-angle, shielded RJ45 connector with integrated magnetics, featuring 8 positions and 8 terminals. Contact material is bronze with gold plating. Operating temperature range is -40°C to +85°C. Mounting is through-hole with a 2.54mm pitch and a tail length of 3.68mm. Includes 6 cores, with 4 cores per jack, and a 1:1 turns ratio. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6605841-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 18.41mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 6 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605841-1 to view detailed technical specifications.
No datasheet is available for this part.
