Shielded, right-angle through-hole USB connector with 8 contacts and 1 port. Features gold-plated bronze contacts, a 2.54mm pitch, and a 2.92mm tail length. Operates between 0°C and -70°C, with rear-facing green and yellow LEDs. Compliant with ELV standards.
TE Connectivity 6605869-9 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 6 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 2.92mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605869-9 to view detailed technical specifications.
No datasheet is available for this part.
