TE Connectivity 66067-5 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| PCB Thickness | 1.78mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66067-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.