TE Connectivity 66071-3 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Color | Yellow |
| Insulation Diameter | 2.03mm |
| Insulation Material | Nylon |
| Length | 20.96mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66071-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.