TE Connectivity 66084-2 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 16.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66084-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
